Cart

S992-1000-1110-C0

SECO S992-1000-1110-C0

image shown is a representation only

SECO

SBC picoITX w/ AMD eKabini 1GHz
Supplier: SECO
Matchcode: S992-1000-1110-C0
Rutronik No.: DISBOA2792
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
311.98 $
311.98 $

Prices

1 311.98 $
2 306.31 $
5 303.47 $
10 300.63 $
22 294.97 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
G-Series
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
SD-CARD
miniPCIe
HALF
USB ports
6
COM ports
1
LVDS/eDP
LVDS/EDP
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
SPI flash
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?