Cart

S984-3410-1000-C1

SECO S984-3410-1000-C1

image shown is a representation only

SECO

microSBC w/ NXP i.MX6 CPU 1GHz
Supplier: SECO
Matchcode: S984-3410-1000-C1
Rutronik No.: DISBOA2998
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
192.60 $
192.60 $

Prices

1 192.60 $
2 189.09 $
5 187.35 $
10 185.59 $
22 182.09 $

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
NXP i.MX6
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
eDP/HDMI
SATA ports
2
Memory sockets
ONBOARD
SSD connector
SD-CARD
miniPCIe
HALF
USB ports
6
COM ports
1
LVDS/eDP
LVDS/EDP
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
SPI-flash
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtec
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?