Cart

QA76-DISS-2-PK

SECO QA76-DISS-2-PK

image shown is a representation only

SECO

Heatsink for µQ7 Bay-Trail/Cel.
Supplier: SECO
Matchcode: QA76-DISS-2-PK
Rutronik No.: DISACC1153
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
28.13 $
28.13 $

Prices

1 28.13 $
2 27.62 $
5 27.36 $
10 27.10 $
22 26.60 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
40 mm
Length
70 mm
Weight
30 g
Matching board
microQ7
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?