Cart

QA76-DISS-1-PK

SECO QA76-DISS-1-PK

image shown is a representation only

SECO

Heatspreader for µQ7 Bay-Trail
Supplier: SECO
Matchcode: QA76-DISS-1-PK
Rutronik No.: DISACC1152
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.79 $
27.79 $

Prices

1 27.79 $
2 27.29 $
5 27.03 $
10 26.78 $
22 26.28 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
40 mm
Length
70 mm
Weight
30 g
Matching board
Bay-Trail
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?