Cart

QA76-4320-0000-C0

SECO QA76-4320-0000-C0

image shown is a representation only

SECO

µQ7-Board w/ Intel Atom E3825
Supplier: SECO
Matchcode: QA76-4320-0000-C0
Rutronik No.: DISBOA2799
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
179.70 $
179.70 $

Prices

1 179.70 $
2 176.44 $
5 174.80 $
10 173.17 $
22 169.90 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?