Cart

QA76-3220-0000-C0

SECO QA76-3220-0000-C0

image shown is a representation only

SECO

µQ7-Board w/ Intel Atom E3815
Supplier: SECO
Matchcode: QA76-3220-0000-C0
Rutronik No.: DISBOA2798
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
149.19 $
149.19 $

Prices

1 149.19 $
2 146.47 $
5 145.11 $
10 143.76 $
22 141.05 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?