Cart

QA75-DISS-2-PK

SECO QA75-DISS-2-PK

image shown is a representation only

SECO

Heatsink for µQ7 w/ NXP i.MX6
Supplier: SECO
Matchcode: QA75-DISS-2-PK
Rutronik No.: DISACC1209
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
28.28 $
28.28 $

Prices

1 28.28 $
2 27.77 $
5 27.51 $
10 27.25 $
22 26.74 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
10 mm
Width
70 mm
Length
35 mm
Weight
50 g
Matching board
QA75-Serie
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?