Cart

QA75-2310-1000-C0

SECO QA75-2310-1000-C0

image shown is a representation only

SECO

µQ7-Board w/ NXP i.MX6, 1 GHz
Supplier: SECO
Matchcode: QA75-2310-1000-C0
Rutronik No.: DISBOA2864
Unit Pack: 1
MOQ: 100
Packaging: BOX
On request
69.13 $
6,913.00 $

Parameter

Form factor
MICRO-Q7
COMe type
NONE
System chipset
i.MX6
Socket type
ONBOARD
Chipset manufac
NXP
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
512 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?