Cart

QA36-DISS-3-PK

SECO QA36-DISS-3-PK

image shown is a representation only

SECO

Heatsink for Q7 w/ Intel BT
Supplier: SECO
Matchcode: QA36-DISS-3-PK
Rutronik No.: DISACC1159
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
41.66 $
41.66 $

Prices

1 41.66 $
2 40.90 $
5 40.51 $
10 40.14 $
22 39.38 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
70 mm
Length
70 mm
Weight
60 g
Matching board
Q7 Intl BT
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?