Cart

QA36-DISS-2-PK

SECO

Heatsink for Q7 passive
Supplier: SECO
Matchcode: QA36-DISS-2-PK
Rutronik No.: DISACC1236
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
26.95 $
26.95 $

Prices

1 26.95 $
2 26.46 $
5 26.21 $
10 25.96 $
22 25.48 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
70 mm
Length
70 mm
Matching board
Q974/QA36
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?