Cart

Q974-6430-2100-C0

SECO Q974-6430-2100-C0

image shown is a representation only

SECO

Q7-974 Q7-Board w/ Intel E3827
Supplier: SECO
Matchcode: Q974-6430-2100-C0
Rutronik No.: DISBOA2786
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
303.11 $
303.11 $

Prices

1 303.11 $
2 297.61 $
5 294.85 $
10 292.10 $
22 286.58 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Bay-Trail
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
8 GB
Onboard flash
8GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?