Cart

Q974-5640-1100-I0

SECO Q974-5640-1100-I0

image shown is a representation only

SECO

Q7-974 Q7-Board w/ Intel E3826
Supplier: SECO
Matchcode: Q974-5640-1100-I0
Rutronik No.: DISBOA2863
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
415.56 $
415.56 $

Prices

1 415.56 $
2 408.00 $
5 404.24 $
10 400.46 $
22 392.90 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
BT-E3826
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
16GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?