Cart

Q962-H120-0000-C1

SECO Q962-H120-0000-C1

image shown is a representation only

SECO

µQ7-962 µQ7-Board i.MX6 Quad
Supplier: SECO
Matchcode: Q962-H120-0000-C1
Rutronik No.: DISBOA2830
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
160.84 $
160.84 $

Prices

1 160.84 $
2 157.92 $
5 156.45 $
10 154.99 $
22 152.07 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
NONE
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
1 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
X Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?