Cart

Q962-C130-0000-I1

SECO Q962-C130-0000-I1

image shown is a representation only

SECO

µQ7-Board w/ i.MX6 Dual Lite
Supplier: SECO
Matchcode: Q962-C130-0000-I1
Rutronik No.: DISBOA2836
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
158.47 $
158.47 $

Prices

1 158.47 $
2 155.60 $
5 154.16 $
10 152.72 $
22 149.84 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6 DL
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
1 GB
Onboard flash
8GB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?