Cart

Q962-B120-0000-C1

SECO Q962-B120-0000-C1

image shown is a representation only

SECO

µQ7-Board w/ i.MX6 DualLite 1GH
Supplier: SECO
Matchcode: Q962-B120-0000-C1
Rutronik No.: DISBOA2789
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
143.55 $
143.55 $

Prices

1 143.55 $
2 140.94 $
5 139.64 $
10 138.33 $
22 135.72 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?