Cart

Q962-AA20-0000-I1

SECO Q962-AA20-0000-I1

image shown is a representation only

SECO

µQ7-Board w/ i.MX6 Solo 0.8GHz
Supplier: SECO
Matchcode: Q962-AA20-0000-I1
Rutronik No.: DISBOA2788
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
144.07 $
144.07 $

Prices

1 144.07 $
2 141.44 $
5 140.14 $
10 138.82 $
22 136.20 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6 Solo
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
4GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?