Cart

Q928-V6D0-BBB1-I1

SECO Q928-V6D0-BBB1-I1

image shown is a representation only

SECO

Q7-928 Q7-Board w/ NXP i.MX6 QU
Supplier: SECO
Matchcode: Q928-V6D0-BBB1-I1
Rutronik No.: DISBOA2811
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
276.28 $
276.28 $

Prices

1 276.28 $
2 271.25 $
5 268.74 $
10 266.23 $
22 261.20 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
8GB
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?