Cart

Q928-P3C0-BBB0-I1

SECO Q928-P3C0-BBB0-I1

image shown is a representation only

SECO

Q7-928 Q7-Board w/ NXP i.MX6 DL
Supplier: SECO
Matchcode: Q928-P3CO-BBB0-I1
Rutronik No.: DISBOA2780
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
173.01 $
173.01 $

Prices

1 173.01 $
2 169.86 $
5 168.30 $
10 166.73 $
22 163.58 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6 dual
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
MICROSD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?