Cart

Q928-N3C0-BBB0-C1

SECO Q928-N3C0-BBB0-C1

image shown is a representation only

SECO

Q7-928 Q7-Board w/ NXP i.MX6 DL
Supplier: SECO
Matchcode: Q928-N3CO-BBB0-C1
Rutronik No.: DISBOA3017
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
157.42 $
157.42 $

Prices

1 157.42 $
2 154.56 $
6 153.13 $
14 151.69 $
32 148.83 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
i.MX6 dual
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
MICROSD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?