Cart

MA98-DISS-3-H-PK

SECO MA98-DISS-3-H-PK

image shown is a representation only

SECO

Heatsink active für COMe-A98
Supplier: SECO
Matchcode: MA98-DISS-3-H-PK
Rutronik No.: DISACC1229
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
69.61 $
69.61 $

Prices

1 69.61 $
2 68.34 $
5 67.71 $
10 67.08 $
22 65.81 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
72 mm
Length
100 mm
Weight
80 g
Matching board
MA98
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?