Cart

MA98-DISS-1-PK

SECO MA98-DISS-1-PK

image shown is a representation only

SECO

Heat spreader pass. f. COMe-A98
Supplier: SECO
Matchcode: MA98-DISS-1-PK
Rutronik No.: DISACC1228
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
34.77 $
34.77 $

Prices

1 34.77 $
2 34.13 $
5 33.82 $
10 33.51 $
22 32.88 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
20 mm
Width
95 mm
Length
95 mm
Weight
80 g
Matching board
MA98
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?