Cart

MA98-3000-1230-C0

SECO MA98-3000-1230-C0

image shown is a representation only

SECO

COM Express Compact AMD Quad T6
Supplier: SECO
Matchcode: COME-A98-CT6 RX421BD
Rutronik No.: DISBOA2911
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
620.29 $
620.29 $

Prices

1 620.29 $
2 609.01 $
5 603.38 $
10 597.74 $
22 586.46 $

Parameter

Form factor
COME COMPA
COMe type
TYPE 6
System chipset
R-Series
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
8 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Installed CPU
RX-421BD
Integrated WiFi
N Y/N
Integrated BT
N Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?