Cart

M965-CEXDK-0000

SECO M965-CEXDK-0000

image shown is a representation only

SECO

COM Express Type 6 Dev.-Kit
Supplier: SECO
Matchcode: M965-CEXDK-0000
Rutronik No.: DISBOA2834
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
323.21 $
323.21 $

Prices

1 323.21 $
2 317.33 $
5 314.39 $
10 311.46 $
22 305.58 $

Parameter

Form factor
MINI-ITX
Standard
COME BASIC
COMe type
TYPE 6
ISA slots
NONE
PCI slots
NONE
PCIe x1 slots
NONE
PCIe x4 slots
1
PCIe x8 slots
NONE
PCIe x16 slots
1
PCI-X-slots
NONE
LAN Ports
2X
USB 2.0
2
USB 3.0
4
IEE 1392
NONE
CAN
NONE
SATA
2
PATA
NONE
LPT
NONE
RS232
2
Graphic interfa
LVDS, eDP
M/IO
NONE
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
RETAIL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?