Cart

M908

SECO M908

image shown is a representation only

SECO

VGA Adapter Module
Supplier: SECO
Matchcode: M908
Rutronik No.: DISACC1169
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
20.66 $
20.66 $

Prices

1 20.66 $
2 20.28 $
5 20.09 $
10 19.91 $
22 19.53 $

Parameter

Description 1
Adapter
Description 2
for VGA
LITHWEIGHT
20 g
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?