CV
Connection Cable for B40 CAN & POWER
Supplier: SECO
Matchcode: CV
Rutronik No.: DISACC1843
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Cable kit
- Y Y/N
- Cable type
- POWER
- Length
- 300 mm
- Bracket size
- NONE
- Board type
- SBC-A62-J
- No.cables
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- CV-994/100
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Italy
- Supplier Lead time
- 3 weeks