Cart

CV-1163/500

SECO

Display cable LVDS
Supplier: SECO
Matchcode: CV-1163/500
Rutronik No.: DISACC1310
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
27.52 $
27.52 $

Prices

1 27.52 $
2 27.01 $
6 26.77 $
14 26.51 $
32 26.02 $

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Length
500 mm
Connector A
2x25P
Connector B
I-PEX
Wires
50 No.
Slot bracket
N Y/N
Bracket size
NONE
Display type
LVDS
Board type
SECO
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?