Cart

CV-1155/500

SECO

Display cable 4-wire Terminal
Supplier: SECO
Matchcode: CV-1155/500
Rutronik No.: DISACC1307
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
3.17 $
3.17 $

Prices

1 3.17 $
2 3.11 $
6 3.08 $
14 3.05 $
32 3.00 $

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Length
500 mm
Connector A
51021-0400
Connector B
22-55-2041
Wires
4 No.
Slot bracket
N Y/N
Bracket size
NONE
Display type
10,1 Inch
Board type
SECO
No.cables
4
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?