Cart

CABKITB68

SECO

Cable Kit f. eNUC SB68
Supplier: SECO
Matchcode: CABKITB68
Rutronik No.: DISACC1314
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
87.64 $
87.64 $

Prices

1 87.64 $
2 86.05 $
6 85.25 $
14 84.45 $
32 82.86 $

Parameter

Cable kit
Y Y/N
Cable type
DIVERSE
Slot bracket
N Y/N
Bracket size
NONE
No.cables
6
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?