Cart

CABKIT992

SECO CABKIT992

image shown is a representation only

SECO

Cable Kit f. picoITX S992 SECO
Supplier: SECO
Matchcode: CABKIT992
Rutronik No.: DISACC1162
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
42.62 $
42.62 $

Prices

1 42.62 $
2 41.84 $
5 41.46 $
10 41.06 $
22 40.29 $

Parameter

Cable kit
Y Y/N
Cable type
COM
Bracket size
NONE
Board type
picoITX
No.cables
5
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?