CABKIT949

image shown is a representation only
Supplier: SECO
Matchcode: CABKIT949
Rutronik No.: DISACC1161
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
Parameter
- Cable kit
- Y Y/N
- Cable type
- COM
- Bracket size
- NONE
- Board type
- picoITX
- No.cables
- 5
- Automotive
- NO
- Package
- 1
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85444290900
- Country
- Italy
- Supplier Lead time
- 7 weeks