Cart

ASK-425

SECO ASK-425

image shown is a representation only

SECO

Adapter for Mounting µQ7 to Q7
Supplier: SECO
Matchcode: ASK-425
Rutronik No.: DISACC1151
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
5.77 $
5.77 $

Prices

1 5.77 $
2 5.66 $
5 5.62 $
10 5.56 $
22 5.45 $

Parameter

Description 1
Adapter
Description 2
µQ7 to Q7
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?