4GH900-3549RB-01-FW1P
4GH900-3549RB-01-FW1P
Description:
Touch Panel PC 10,1" i.MX6Dual 1GB/4GB
Supplier:
SECO
Matchcode:
SANTOKAx2 10.1 BX PCT IPS V1.2
Rutronik No.:
DISSYS1716
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Screen size
- 10.1 inch
- Touch techno.
- PCAP
- System chipset
- ARM cortex
- CPU
- i.MX6 LITE
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory sockets
- ONBOARD
- Max.memory size
- 1 GB
- SATA ports
- 1
- SSD Connector
- MICROSD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 3
- Ethernet
- 1X
- Ethernet type
- 1GB
- WLAN integrated
- N Y/N
- OS installed
- optional
- Memory installe
- 1GB
- HDD/SSD instal.
- 4GB eMMC
- Panel height
- 189.20 mm
- Panel width
- 269.60 mm
- Panel length
- 17.17 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Italy
- Supplier Lead time
- 22 weeks