25-00001476
25-00001476
Description:
C10S 5,0F 3,0V -10+20% 10x20/5 AMMO
Supplier:
SECH SA
Matchcode:
SUPS5,0F3,0V5,0
Rutronik No.:
KUK1554
Unit Pack:
912
MOQ:
912
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 5 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0.06 Ohm
- T(A)max
- 65 °C
- Diameter
- 10 mm
- Height
- 20 mm
- ESR(AC)
- 0.04 Ohm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00625 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00625 Wh
- Packaging
- AMMOPACK
- Supplier Part
- C10S-3Z0-0005
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 26 weeks