Cart

C60T-3R0-3000

SECH SA C60T-3R0-3000

image shown is a representation only

SECH SA

C60T 3000F 3,0V -0+20% 60x138
Supplier: SECH SA
Matchcode: SUPS3000F3,0V
Rutronik No.: KUK1164
Unit Pack: 30
MOQ: 30
Packaging: BULK
Topseller
In Stock
50.99 $
1,529.70 $

Prices

30 50.99 $
60 48.64 $
90 42.76 $
120 41.19 $

Parameter

C(N)
3000 F
V(N)
3 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.00023 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
138 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Number of cells
1
Automotive
NO
Stored energy
3.75 Wh
Leadfree Defin.
4
Stored E/cell
3.75 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?