Cart

C60T-3R0-1200

SECH SA C60T-3R0-1200

image shown is a representation only

SECH SA

C60W 1200F 3,0V -0+20% 60x74
Supplier:
Matchcode: SUPS1200F3,0V
Rutronik No.: KUK1105
Unit Pack: 24
MOQ: 480
Packaging: BULK
Topseller
On request
32.65 $
15,672.00 $

Parameter

C(N)
1200 F
V(N)
3 V
Style
AXIAL
Mounting
WELDABLE
ESR(DC)
0.00055 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
74.2 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Number of cells
1S
Automotive
NO
Stored energy
1.5 Wh
Leadfree Defin.
4
Stored E/cell
1.5 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?