Cart

C02D-3R0-0600

SECH SA C02D-3R0-0600

image shown is a representation only

SECH SA

C02D 600F 3,0V -0+20% 90x145
Supplier: SECH SA
Matchcode: SUPF600F3,0V
Rutronik No.: KUK1168
Unit Pack: 50
MOQ: 50
Packaging: BULK
Topseller
On request
13.77 $
688.50 $

Prices

50 13.77 $
100 13.14 $
150 12.50 $
200 11.55 $
250 11.24 $

Parameter

C(N)
600 F
V(N)
3 V
Style
FLATPACK
Mounting
SPECIAL
ESR(DC)
0.0017 Ohm
T(A)max
65 °C
Diameter
90 mm
Height
145 mm
Width
6.8 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Number of cells
1S
Automotive
NO
Stored energy
0.75 Wh
Leadfree Defin.
4
Stored E/cell
0.75 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?