Cart

PFRY.135

SCHURTER PFRY.135

image shown is a representation only

SCHURTER

Resettable FUSE 1,35A 72V
Supplier: Schurter
Matchcode: FU1,35ARESET
Rutronik No.: FUSE5712
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.5152 $
257.60 $

Prices

500 0.5152 $
1,000 0.4053 $
1,500 0.3847 $
2,000 0.3778 $
2,500 0.371 $

Parameter

Termination
THT
I(HOLD)
1.35 A
Voltage
72 V
Dimension
12,1x18,3
I(MAX)
40 A
Approvals
UL/CSA
Series
PFRY
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?