KMF1.1143.11
KMF1.1143.11
Description:
KMF Connector with filter 4A
Supplier:
SCHURTER
Matchcode:
KMF1114311
Rutronik No.:
FUSE6732
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Current
- 4 A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 7 weeks