KMF1.1121.11
KMF1.1121.11
Description:
KMF Connector Filter C14 2A STD
Supplier:
SCHURTER
Matchcode:
KMF1112111
Rutronik No.:
PROT1661
Unit Pack:
20
MOQ:
20
package:
KMF
Packaging:
INDIVIDUAL
- Type
- C14
- Current
- 1 A
- Max op. voltage
- 250AC V
- Capacity Cy
- 0 nF
- Inductivity ran
- 0 mH
- Frequency
- 0 Hz
- Dimensions
- 0 mm
- Automotive
- NO
- Package
- KMF
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 7 weeks