Cart

KE10.6100.151

SCHURTER KE10.6100.151

image shown is a representation only

SCHURTER

K G-Connector combi 10A
Supplier: Schurter
Matchcode: KE106100151
Rutronik No.: FUSE6787
Unit Pack: 20
MOQ: 20
Packaging: BOX
On request
5.79 $
115.80 $

Prices

20 5.79 $
40 5.42 $
60 5.37 $
140 5.31 $

K G-Connector combi 10A Description

KE, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, voltage selector: Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, partially wired, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BOX
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?