Cart

GSF1.2202.01

SCHURTER GSF1.2202.01

image shown is a representation only

SCHURTER

GSF1 POWER ENTRY MODUL 10A
Supplier: Schurter
Matchcode: GSF1
Rutronik No.: FUSE8977
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
95.00 $

Prices

50 1.90 $
150 1.87 $
300 1.83 $
600 1.80 $

GSF1 POWER ENTRY MODUL 10A Description

GSF1, Mounting: Snap-in, Rear Side, 6 mm, Fuse holder: 2-pole, Quick connect terminals 4.8 x 0.8 mm angled to pin axis, Appliance Inlet: IEC C14, Suitable for appliances with protection class I

Parameter

Current
10 A
Voltage
250 V
Series
GSF1
Approvals
VDE/UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
Switzerland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?