FMER-G92U-U057
FMER-G92U-U057
Description:
FMER SOL FILTER 1PH 600A 1200VDC G
Supplier:
SCHURTER
Matchcode:
FMERG92UU057
Rutronik No.:
PROT1331
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Type
- TRI
- Current
- 600 A
- Max op. voltage
- 1200 V
- Series
- FMER SOL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 17 weeks