Cart

FMBC-A91G-J310

SCHURTER

FMBC FILTER 3PH 2ST 130A 480VAC
Supplier: Schurter
Matchcode: FMBCA91GJ310
Rutronik No.: PROT1065
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
256.20 $
256.20 $

Parameter

Type
3-Phase
Current
130 A
Max op. voltage
480 AC V
Series
FMBC
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?