EF12.0699.2110.01
EF12.0699.2110.01
Description:
EF12 Connector Filter C20 16A STD
Supplier:
SCHURTER
Matchcode:
EF1206992110
Rutronik No.:
PROT1725
Unit Pack:
16
MOQ:
32
Packaging:
BULK
- Type
- FILTER
- Current
- 16 A
- Dimensions
- 37x101 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 14 weeks