EF11.1079.0010.01
EF11.1079.0010.01
Description:
EF11 Power Entry Modules 16A C20 TA45
Supplier:
SCHURTER
Matchcode:
EF111079001001
Rutronik No.:
PROT1217
Unit Pack:
16
MOQ:
32
Packaging:
BULK
- Current
- 16 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Series
- EF11
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks