EC12.2101.002
EC12.2101.002
Description:
EC12 Filter 16A connector C20 STD
Supplier:
SCHURTER
Matchcode:
EC122101002
Rutronik No.:
PROT1273
Unit Pack:
20
MOQ:
40
Packaging:
BULK
- Current
- 16 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Series
- EC12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 12 weeks