DSO1-175-0003
DSO1-175-0003
Description:
DSO 1A 200µH storage throttle
Supplier:
SCHURTER
Matchcode:
DSO11750003
Rutronik No.:
PROT1679
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
- Type
- Mono
- Current
- 1.4 A
- Max op. voltage
- 250 V
- Inductivity ran
- 0.2 mH
- Frequency
- 4M Hz
- Dimensions
- 15x20x7 mm
- Series
- DSO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- Supplier Lead time
- 26 weeks