Cart

DS1-175-0005

SCHURTER DS1-175-0005

image shown is a representation only

SCHURTER

Storage Choke 3A 35µH
Supplier: Schurter
Matchcode: DS11750005
Rutronik No.: FUSE9919
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.16 $
316.00 $

Prices

100 3.16 $
200 2.96 $
300 2.92 $
600 2.90 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85045000900
Country
Switzerland
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?