DLFP-0125-0501
DLFP-0125-0501
Description:
DLFP SATURATED CHOKE 5A 120mOhm
Supplier:
SCHURTER
Matchcode:
DLFP01250501
Rutronik No.:
PROT1209
Unit Pack:
10
MOQ:
500
Packaging:
BULK
- Current
- 5 A
- Series
- DLFP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 17 weeks