DKIH-3358-50D7-NK
DKIH-3358-50D7-NK
Description:
DKIH-3 COMP.CHOKE 3PH 50A 0.7mH
Supplier:
SCHURTER
Matchcode:
DKIH335850D7NK
Rutronik No.:
PROT1212
Unit Pack:
20
MOQ:
20
Packaging:
BOX
- Type
- THT
- Current
- 50 A
- Inductivity ran
- 5 mH
- Dimensions
- 58X58 mm
- Series
- DKIH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks